Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Phoenix Contact
Part No:
WP-CN PA M32
Alias/AKA:
3241136
RoHS:
Yes
HTS:
3926909989
COO:
DE
ECCN:
EAR99
Supplier Standard Pack
100
Package Type:
Width Across Flats (Imperial):
1 39/64 in
Width Across Flats:
41 mm
Body Thickness (Imperial - Decimal):
0.276 in
Body Thickness:
7 mm
Nut - height: 7 mm - color: gray
Search Keywords:
WPCNPAM32
IN STOCK:
0
Minimum Order:
100
Multiple:
100
Factory Lead-Time
3 Weeks
Quantity
Unit Price
Ext. Price
100
$0.756
$75.600
300
$0.642
$192.600
1,000
$0.632
$632.000
2,500
$0.565
$1,412.500
5,000
$0.556
$2,780.000
7,500
$0.548
$4,110.000
10,000
$0.540
$5,400.000
15,000
+
$0.531
$7,965.000
Product Guides