Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Phoenix Contact
Part No:
WP-FS HF IP68 M20
Alias/AKA:
3241176
RoHS:
Yes
HTS:
4016935050
COO:
DE
ECCN:
EAR99
Supplier Standard Pack
50
Package Type:
Dimension:
N/R
Body Thickness (Metric):
4.5 mm
Body Thickness (Imperial):
0.177 in
Family:
3241176
Conductivity:
No
Color:
Green
Flat gasket - height: 1.8 mm - diameter: 29 mm - color: green
Search Keywords:
WPFSHFIP68M20
IN STOCK:
0
Minimum Order:
50
Multiple:
50
Factory Lead-Time
3 Weeks
Quantity
Unit Price
Ext. Price
50
$0.5904
$29.520
250
$0.5248
$131.200
1,000
$0.4934
$493.400
2,500
$0.4468
$1,117.000
5,000
$0.4401
$2,200.500
7,500
$0.4335
$3,251.250
10,000
$0.4270
$4,270.000
15,000
+
$0.4205
$6,307.500
Product Guides