help desk software
DATA SHEET

WP-FS HF IP68 M32

Phoenix Contact

Flat gasket - height: 2.2 mm - diameter: 44 mm - color: green

RoHS Compliant
Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Phoenix Contact
Part No:
WP-FS HF IP68 M32
Alias/AKA:
3241178
RoHS:
Yes
HTS:
4016935050
COO:
DE
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
25
Package Type:
Conductivity:
No
Body Thickness (Imperial):
0.24 in
Color:
Green
Family:
3241178
Body Thickness (Metric):
6 mm
Dimension:
N/R
Flat gasket - height: 2.2 mm - diameter: 44 mm - color: green
Search Keywords:
WPFSHFIP68M32
IN STOCK: 0
Minimum Order:
25
Multiple:
25
Factory Lead-Time
4 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
25
$0.715
$17.875
250
$0.606
$151.500
500
$0.597
$298.500
1,000
$0.588
$588.000
2,500
$0.534
$1,335.000
5,000
$0.526
$2,630.000
7,500
$0.518
$3,885.000
10,000 +
$0.510
$5,100.000
Tools/3D Models
Product Guides