Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Phoenix Contact
Part No:
WP-FS HF IP68 PG11
Alias/AKA:
3241182
RoHS:
Yes
HTS:
4016935050
COO:
DE
ECCN:
EAR99
Supplier Standard Pack
50
Package Type:
Body Thickness (Imperial):
0.08 in
Color:
Green
Family:
3241182
Dimension:
0.08 in
Conductivity:
No
Body Thickness (Metric):
2 mm
Flat gasket - height: 2 mm - diameter: 22.5 mm - color: green
Search Keywords:
WPFSHFIP68PG11
IN STOCK:
0
Minimum Order:
50
Multiple:
50
Factory Lead-Time
4 Weeks
Quantity
Unit Price
Ext. Price
50
$0.4350
$21.750
500
$0.3691
$184.550
1,000
$0.3636
$363.600
2,500
$0.3337
$834.250
5,000
$0.3248
$1,624.000
7,500
$0.3199
$2,399.250
10,000
$0.3151
$3,151.000
15,000
+
$0.3104
$4,656.000
Product Guides