Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Phoenix Contact
Part No:
WP-FS HF IP68 PG29
Alias/AKA:
3241185
RoHS:
Yes
HTS:
4016935050
COO:
DE
ECCN:
EAR99
Supplier Standard Pack
25
Body Thickness (Imperial):
0.16 in
Conductivity:
No
Body Thickness (Metric):
4 mm
Dimension:
0.098 in
Color:
Green
Family:
3241185
Flat gasket - height: 2.5 mm - diameter: 43 mm - color: green
Search Keywords:
WPFSHFIP68PG29
IN STOCK:
0
Minimum Order:
50
Multiple:
25
Factory Lead-Time
4 Weeks
Quantity
Unit Price
Ext. Price
50
$0.6732
$33.660
250
$0.5984
$149.600
1,000
$0.5627
$562.700
2,500
$0.5095
$1,273.750
5,000
$0.5018
$2,509.000
7,500
$0.4896
$3,672.000
10,000
$0.4823
$4,823.000
15,000
+
$0.4750
$7,125.000
Product Guides