help desk software
DATA SHEET

WP-FS IP68 M25

Phoenix Contact

Flat gasket - height: 1.8 mm - diameter: 37 mm - color: black

RoHS Compliant
Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Phoenix Contact
Part No:
WP-FS IP68 M25
Alias/AKA:
3241163
RoHS:
Yes
HTS:
4016935050
COO:
DE
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
50
Dimension:
N/R
Body Thickness (Metric):
6 mm
Body Thickness (Imperial):
0.24 in
Conductivity:
No
Color:
Black
Family:
3241163
Flat gasket - height: 1.8 mm - diameter: 37 mm - color: black
Search Keywords:
WPFSIP68M25
IN STOCK: 0
Minimum Order:
100
Multiple:
50
Factory Lead-Time
4 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
100
$0.3190
$31.900
500
$0.2945
$147.250
2,500
$0.2857
$714.250
5,000
$0.2586
$1,293.000
7,500
$0.2548
$1,911.000
25,000
$0.2486
$6,215.000
50,000 +
$0.2448
$12,240.000
Tools/3D Models
Product Guides