Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Phoenix Contact
Part No:
WP-FS IP68 PG11
Alias/AKA:
3241168
RoHS:
Yes
HTS:
4016935050
COO:
DE
ECCN:
EAR99
Supplier Standard Pack
50
Package Type:
Dimension:
2 mm
Body Thickness (Imperial):
0.08 in
Body Thickness (Metric):
2 mm
Color:
Black
Family:
3241168
Conductivity:
No
Flat gasket - height: 2 mm - diameter: 22.5 mm - color: black
Search Keywords:
WPFSIP68PG11
IN STOCK:
0
Minimum Order:
50
Multiple:
50
Factory Lead-Time
4 Weeks
Quantity
Unit Price
Ext. Price
50
$0.3936
$19.680
500
$0.3339
$166.950
1,000
$0.3289
$328.900
2,500
$0.3019
$754.750
5,000
$0.2939
$1,469.500
7,500
$0.2895
$2,171.250
10,000
$0.2851
$2,851.000
15,000
+
$0.2808
$4,212.000
Product Guides