Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Phoenix Contact
Part No:
WP-FS IP68 PG21
Alias/AKA:
3241170
RoHS:
Yes
HTS:
4016935050
COO:
DE
ECCN:
EAR99
Supplier Standard Pack
25
Body Thickness (Imperial):
0.138 in
Conductivity:
No
Family:
3241170
Color:
Black
Dimension:
2.5 mm
Body Thickness (Metric):
3.5 mm
Flat gasket - height: 2.5 mm - diameter: 34 mm - color: black
Search Keywords:
WPFSIP68PG21
IN STOCK:
0
Minimum Order:
50
Multiple:
25
Factory Lead-Time
4 Weeks
Quantity
Unit Price
Ext. Price
50
$0.5696
$28.480
500
$0.4833
$241.650
1,000
$0.4761
$476.100
2,500
$0.4311
$1,077.750
5,000
$0.4246
$2,123.000
7,500
$0.4182
$3,136.500
10,000
$0.4120
$4,120.000
15,000
+
$0.4058
$6,087.000
Product Guides