help desk software
DATA SHEET

WP-FS IP68 PG29

Phoenix Contact

Flat gasket - height: 2.5 mm - diameter: 43 mm - color: black

RoHS Compliant
Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Phoenix Contact
Part No:
WP-FS IP68 PG29
Alias/AKA:
3241171
RoHS:
Yes
HTS:
4016935050
COO:
DE
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
25
Body Thickness (Metric):
4 mm
Dimension:
2.5 mm
Conductivity:
No
Family:
3241171
Body Thickness (Imperial):
0.16 in
Color:
Black
Flat gasket - height: 2.5 mm - diameter: 43 mm - color: black
Search Keywords:
WPFSIP68PG29
IN STOCK: 0
Minimum Order:
50
Multiple:
25
Factory Lead-Time
4 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
50
$0.6007
$30.035
250
$0.5340
$133.500
1,000
$0.5021
$502.100
2,500
$0.4546
$1,136.500
5,000
$0.4478
$2,239.000
7,500
$0.4369
$3,276.750
10,000
$0.4303
$4,303.000
15,000 +
$0.4239
$6,358.500
Tools/3D Models
Product Guides