help desk software
DATA SHEET

WP-OR M10

Phoenix Contact

Gasket - height: 1.5 mm - diameter: 11 mm - color: black

RoHS Compliant
Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Phoenix Contact
Part No:
WP-OR M10
Alias/AKA:
3241187
RoHS:
Yes
HTS:
4016935050
COO:
DE
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
50
Package Type:
Body Thickness (Imperial):
0.06 in
Color:
Black
Body Thickness (Metric):
1.5 mm
Family:
3241187
Dimension:
0.06 in
Conductivity:
No
Gasket - height: 1.5 mm - diameter: 11 mm - color: black
Search Keywords:
WPORM10
IN STOCK: 0
Minimum Order:
100
Multiple:
50
Factory Lead-Time
4 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
100
$0.2127
$21.270
1,000
$0.1933
$193.300
2,500
$0.1904
$476.000
5,000
$0.1748
$874.000
7,500
$0.1722
$1,291.500
25,000
$0.1657
$4,142.500
50,000
$0.1632
$8,160.000
100,000 +
$0.1608
$16,080.000
Tools/3D Models
Product Guides