WP-SPIRAL PU C HF 14
Phoenix ContactProtective hose - spring steel wire with PU coating - highly stranded
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Phoenix Contact
Part No:
WP-SPIRAL PU C HF 14
Alias/AKA:
3240857
RoHS:
Yes
HTS:
3926909985
COO:
DE
ECCN:
EAR99
Media:
N/A
Style:
Spiral
Core Material:
Polyurethane
Cover Material:
Polyurethane
Maximum Working Pressure:
N/A
Burst Pressure:
N/A
Inner Diameter:
10 mm
Outer Diameter:
14 mm
Color:
Blue
Operating Temperature:
-40 to 80 °C
Protective hose - spring steel wire with PU coating - highly stranded
Search Keywords:
WPSPIRALPUCHF14
IN STOCK:
0
Minimum Order:
10
Multiple:
10
Factory Lead-Time
3 Weeks
Quantity
Unit Price
Ext. Price
10
$16.62
$166.200
30
$15.64
$469.200
50
$14.98
$749.000
100
$14.56
$1,456.000
250
$14.17
$3,542.500
500
$13.96
$6,980.000
1,000
+
$13.62
$13,620.000
DOWNLOADS
Accessories
![WP-BASE HF 14](https://www.masterelectronics.com/images/parts/largeimages/48446662.jpg)
WP-BASE HF 14
Hose clamps
![WP-G PP HF M12](https://www.masterelectronics.com/images/parts/largeimages/48432917.jpg)
WP-G PP HF M12
Cable gland made from PP with metric thread - IP65 protection
![WP-G PP HF PG9](https://www.masterelectronics.com/images/parts/largeimages/48432921.jpg)
WP-G PP HF PG9
Cable gland made from PP with Pg thread - IP65 protection
![WP-GT PP HF M16](https://www.masterelectronics.com/images/parts/largeimages/48432944.jpg)
WP-GT PP HF M16
Cable gland made from PP with metric thread - rotatable - IP54 protection
![WP-GT PP HF PG9](https://www.masterelectronics.com/images/parts/largeimages/48432952.jpg)
WP-GT PP HF PG9
Cable gland made from PP with Pg thread - rotatable - IP54 protection
![WP-SC HF 14](https://www.masterelectronics.com/images/parts/largeimages/48446727.jpg)
WP-SC HF 14
End sleeves as cable protection