Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Phoenix Contact
Part No:
WR-DA-M40
Alias/AKA:
1644876
RoHS:
Yes
HTS:
3926904590
COO:
DE
ECCN:
EAR99
Supplier Standard Pack
5
Material:
N/A
Durometer:
N/A
Body Thickness:
N/A
Family:
1644876
Length Under Flange:
N/R
Dimension:
N/A
Inside Diameter:
N/A
Color:
N/A
Seal, outside, to increase the degree of protection, size M40
Search Keywords:
WRDAM40
IN STOCK:
0
Minimum Order:
5
Multiple:
5
Factory Lead-Time
2 Weeks
Quantity
Unit Price
Ext. Price
5
$11.96
$59.800
10
$8.26
$82.600
15
$7.34
$110.100
25
$7.05
$176.250
100
$6.76
$676.000
250
$6.58
$1,645.000
500
$6.42
$3,210.000
1,000
+
$6.24
$6,240.000
Product Guides