WT-D HF 7 5X200
Phoenix ContactCable binders ideal for temporary fastening - with locking release - removable
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Phoenix Contact
Part No:
WT-D HF 7 5X200
Alias/AKA:
3240712
RoHS:
Yes
HTS:
3926909989
COO:
PL
ECCN:
EAR99
Supplier Standard Pack
100
Package Type:
Style:
N/A
Body Material:
Polyamide 6/6
Color:
Transparent
Operating Temperature:
-40°C to 80 °C
Cable binders ideal for temporary fastening - with locking release - removable
Search Keywords:
WTDHF75X200
IN STOCK:
0
Minimum Order:
300
Multiple:
100
Factory Lead-Time
2 Weeks
Quantity
Unit Price
Ext. Price
300
$0.1100
$33.000
2,500
$0.1000
$250.000
5,000
$0.0985
$492.500
7,500
$0.0970
$727.500
25,000
$0.0880
$2,200.000
50,000
$0.0857
$4,285.000
100,000
$0.0844
$8,440.000
150,000
+
$0.0832
$12,480.000
Product Guides