help desk software
DATA SHEET

WT-E HF 7 8X200

Phoenix Contact

Cable binders ideal for permanent fastening to virtually any surface - with fastening lug for screwing or fixing with rivets

RoHS Compliant
Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Phoenix Contact
Part No:
WT-E HF 7 8X200
Alias/AKA:
3240722
RoHS:
Yes
HTS:
3926909989
COO:
TW
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
100
Style:
Fastener
Body Material:
Polyamide 6/6
Color:
Transparent
Operating Temperature:
-40°C to 85 °C
Cable binders ideal for permanent fastening to virtually any surface - with fastening lug for screwing or fixing with rivets
Search Keywords:
WTEHF78X200
IN STOCK: 0
Manufacturer Stock:
90   can ship 12/9/24
Minimum Order:
100
Multiple:
100
Factory Lead-Time
7 Weeks can ship 1/13/25  
Enter Quantity
Quantity
Unit Price
Ext. Price
1
$0.3630
$0.3630
100
$0.3300
$33.0000
500
$0.3046
$152.3000
2,500
$0.2955
$738.7500
5,000
$0.2676
$1,338.0000
7,500
$0.2636
$1,977.0000
25,000
$0.2571
$6,427.5000
50,000 +
$0.2533
$12,665.0000
Tools/3D Models
Product Guides