Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Phoenix Contact
Part No:
WT-HF 2 6X160 BK
Alias/AKA:
3240737
RoHS:
Yes
HTS:
3926909989
COO:
IT
ECCN:
EAR99
Supplier Standard Pack
100
Package Type:
Style:
Standard Locking
Body Material:
Polyamide 6/6
Maximum Bundle Diameter:
N/A
Tensile Strength:
N/A
Color:
Black
Operating Temperature:
-40°C to 85 °C
Cable binders for quick and secure bundling - standard version
Search Keywords:
WTHF26X160BK
IN STOCK:
4
Can Ship immediately
You may purchase in-stock quantity up to 4
Minimum Order:
1000
Available in less than min:
4
Multiple:
100
Factory Lead-Time
6 Weeks
Quantity
Unit Price
Ext. Price
1
$0.0194
$0.0194
1,000
$0.0176
$17.6000
7,500
$0.0163
$122.2500
25,000
$0.0159
$397.5000
50,000
$0.0147
$735.0000
100,000
$0.0143
$1,430.0000
150,000
$0.0141
$2,115.0000
250,000
$0.0139
$3,475.0000
500,000
+
$0.0137
$6,850.0000
Product Guides
CUSTOMERS
ALSO BOUGHT
3240732
Cable binders for quick and secure bundling - standard version
WT-HF 2 6X160
Cable binders for quick and secure bundling - standard version
WT-HF 2 6X200
Cable binders for quick and secure bundling - standard version
WT-HF 3 6X290
Cable binders for quick and secure bundling - standard version
WT-HF 3 6X290 BK
Cable binders for quick and secure bundling - standard version