Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Phoenix Contact
Part No:
WT-HF 3 6X200 BK-L
Alias/AKA:
3240750
RoHS:
Yes
HTS:
3926909989
COO:
IT
ECCN:
EAR99
Supplier Standard Pack
1000
Package Type:
Style:
Standard Locking
Body Material:
Polyamide 6/6
Color:
Black
Operating Temperature:
-40°C to 85 °C
Cable binders for quick and secure bundling - standard version
Search Keywords:
WTHF36X200BKL
IN STOCK:
0
Minimum Order:
1000
Multiple:
1000
Factory Lead-Time
2 Weeks
Quantity
Unit Price
Ext. Price
1,000
$0.0275
$27.500
5,000
$0.0254
$127.000
25,000
$0.0246
$615.000
50,000
$0.0223
$1,115.000
100,000
$0.0220
$2,200.000
150,000
$0.0216
$3,240.000
250,000
$0.0213
$5,325.000
500,000
+
$0.0210
$10,500.000
Product Guides