Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Phoenix Contact
Part No:
WT-HF 3 6X290 BK
Alias/AKA:
3240753
RoHS:
Yes
HTS:
3926909989
COO:
IT
ECCN:
EAR99
Supplier Standard Pack
100
Style:
Standard Locking
Body Material:
Polyamide 6/6
Maximum Bundle Diameter:
N/A
Tensile Strength:
N/A
Color:
Black
Operating Temperature:
-40°C to 85 °C
Cable binders for quick and secure bundling - standard version
Search Keywords:
WTHF36X290BK
IN STOCK:
0
Manufacturer Stock:
84
can ship
12/9/24
Minimum Order:
500
Multiple:
100
Factory Lead-Time
2 Weeks
can ship
12/9/24
Quantity
Unit Price
Ext. Price
1
$0.0404
$0.0404
500
$0.0367
$18.3500
5,000
$0.0333
$166.5000
10,000
$0.0328
$328.0000
25,000
$0.0301
$752.5000
50,000
$0.0293
$1,465.0000
100,000
$0.0289
$2,890.0000
150,000
$0.0285
$4,275.0000
250,000
+
$0.0280
$7,000.0000
Product Guides
CUSTOMERS
ALSO BOUGHT
3240732
Cable binders for quick and secure bundling - standard version
WT-HF 2 6X160
Cable binders for quick and secure bundling - standard version
WT-HF 2 6X160 BK
Cable binders for quick and secure bundling - standard version
WT-HF 2 6X200
Cable binders for quick and secure bundling - standard version
WT-HF 3 6X290
Cable binders for quick and secure bundling - standard version