help desk software
DATA SHEET

WT-HF 4 5X290

Phoenix Contact

Cable binders for quick and secure bundling - standard version

RoHS Compliant
Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Phoenix Contact
Part No:
WT-HF 4 5X290
Alias/AKA:
3240764
RoHS:
Yes
HTS:
3926909989
COO:
IT
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
100
Package Type:
Style:
Standard Locking
Body Material:
Polyamide 6/6
Color:
Transparent
Operating Temperature:
-40°C to 85 °C
Cable binders for quick and secure bundling - standard version
Search Keywords:
WTHF45X290
IN STOCK: 0
Minimum Order:
500
Multiple:
100
Factory Lead-Time
2 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
500
$0.0458
$22.900
5,000
$0.0417
$208.500
10,000
$0.0410
$410.000
25,000
$0.0377
$942.500
50,000
$0.0367
$1,835.000
100,000
$0.0357
$3,570.000
150,000
$0.0352
$5,280.000
250,000 +
$0.0347
$8,675.000
Tools/3D Models
Product Guides