Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Phoenix Contact
Part No:
WT-HF 4 5X360 BK
Alias/AKA:
3240769
RoHS:
Yes
HTS:
3926909989
COO:
IT
ECCN:
EAR99
Supplier Standard Pack
100
Package Type:
Style:
Standard Locking
Body Material:
Polyamide 6/6
Maximum Bundle Diameter:
N/A
Tensile Strength:
N/A
Color:
Black
Operating Temperature:
-40°C to 85 °C
Cable binders for quick and secure bundling - standard version
Search Keywords:
WTHF45X360BK
IN STOCK:
0
Minimum Order:
300
Multiple:
100
Factory Lead-Time
8 Weeks
Quantity
Unit Price
Ext. Price
300
$0.0733
$21.990
2,500
$0.0667
$166.750
5,000
$0.0657
$328.500
7,500
$0.0647
$485.250
25,000
$0.0587
$1,467.500
50,000
$0.0578
$2,890.000
100,000
$0.0569
$5,690.000
150,000
+
$0.0561
$8,415.000
Product Guides