Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Phoenix Contact
Part No:
WT-HF 4 5X430
Alias/AKA:
3240770
RoHS:
Yes
HTS:
3926909989
COO:
IT
ECCN:
EAR99
Supplier Standard Pack
100
Package Type:
Style:
Standard Locking
Body Material:
Polyamide 6/6
Color:
Transparent
Operating Temperature:
-40°C to 85 °C
Cable binders for quick and secure bundling - standard version
Search Keywords:
WTHF45X430
IN STOCK:
0
Minimum Order:
300
Multiple:
100
Factory Lead-Time
2 Weeks
Quantity
Unit Price
Ext. Price
300
$0.0825
$24.750
2,500
$0.0750
$187.500
5,000
$0.0739
$369.500
7,500
$0.0728
$546.000
25,000
$0.0660
$1,650.000
50,000
$0.0650
$3,250.000
100,000
$0.0640
$6,400.000
150,000
+
$0.0631
$9,465.000
Product Guides