WT-HT HF 4 5X200 BK
Phoenix ContactCable binders for quick and secure bundling - heat stabilized to 125°C (also up to 145°C for brief periods)
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Phoenix Contact
Part No:
WT-HT HF 4 5X200 BK
Alias/AKA:
3240787
RoHS:
Yes
HTS:
3926909989
COO:
IT
ECCN:
EAR99
Supplier Standard Pack
100
Package Type:
Style:
N/A
Body Material:
Polyamide 6/6
Color:
Black
Operating Temperature:
-40°C to 125 °C
Cable binders for quick and secure bundling - heat stabilized to 125°C (also up to 145°C for brief periods)
Search Keywords:
WTHTHF45X200BK
IN STOCK:
0
Minimum Order:
500
Multiple:
100
Factory Lead-Time
6 Weeks
Quantity
Unit Price
Ext. Price
500
$0.0367
$18.350
5,000
$0.0333
$166.500
10,000
$0.0328
$328.000
25,000
$0.0301
$752.500
50,000
$0.0293
$1,465.000
100,000
$0.0289
$2,890.000
150,000
$0.0285
$4,275.000
250,000
+
$0.0280
$7,000.000
Product Guides