WT-STEEL S 7 9X1067
Phoenix ContactCable binders - made from rust-free stainless steel (AISI 304) - suitable for harsh ambient conditions - with ball lock - for quick and secure bundling and fastening
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Phoenix Contact
Part No:
WT-STEEL S 7 9X1067
Alias/AKA:
3240813
RoHS:
Yes
HTS:
7326908688
COO:
GB
ECCN:
EAR99
Supplier Standard Pack
100
Package Type:
Style:
Ball Lock
Body Material:
Stainless Steel
Color:
Silver
Operating Temperature:
-80°C to 538 °C
Cable binders - made from rust-free stainless steel (AISI 304) - suitable for harsh ambient conditions - with ball lock - for quick and secure bundling and fastening
Search Keywords:
WTSTEELS79X1067
IN STOCK:
0
Minimum Order:
100
Multiple:
100
Factory Lead-Time
7 Weeks
Quantity
Unit Price
Ext. Price
100
$1.98
$198.000
300
$1.87
$561.000
500
$1.79
$895.000
1,000
$1.75
$1,750.000
2,500
$1.70
$4,250.000
5,000
$1.67
$8,350.000
7,500
$1.65
$12,375.000
10,000
+
$1.62
$16,200.000
Product Guides