ZB 10:UNBEDRUCKT
Phoenix ContactZack marker strip - Strip - white - unlabeled - can be labeled with: PLOTMARK - CMS-P1-PLOTTER - mounting type: snap into tall marker groove - for terminal block width: 10.2 mm - lettering field size: 10.5 x 10.15 mm - Number of individual labels: 10 .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Phoenix Contact
Part No:
ZB 10:UNBEDRUCKT
Alias/AKA:
1053001
RoHS:
Yes
HTS:
3920920000
COO:
DE
ECCN:
EAR99
Supplier Standard Pack
10
Type:
Marker Strip
Dimension:
N/A
Operating Temperature:
-40 to 100 °C
The PHOENIX CONTACT ZB 10:UNBEDRUCKT is a white, unlabeled Zack marker strip that can be easily labeled with PLOTMARK or CMS-P1-PLOTTER. Designed to be snapped into the tall marker groove, this strip is suitable for terminal block widths of 10.2 mm. The generous lettering field size of 10.5 x 10.15 mm allows for clear and legible labeling. With a total of 10 individual labels in each pack, this marker strip is perfect for organizing and identifying various components in your electronic systems.
Search Keywords:
ZB10UNBEDRUCKT
IN STOCK:
360
Ships today, if you order in
Minimum Order:
10
Multiple:
10
Factory Lead-Time
6 Weeks
Quantity
Unit Price
Ext. Price
10
$3.42
$34.200
50
$3.03
$151.500
250
$2.68
$670.000
500
$2.54
$1,270.000
1,000
$2.50
$2,500.000
2,500
$2.44
$6,100.000
5,000
$2.40
$12,000.000
7,500
+
$2.37
$17,775.000
Product Guides
Product Changes