ZB 12:UNPRINTED
Phoenix ContactZack marker strip - Strip - white - unlabeled - can be labeled with: PLOTMARK - CMS-P1-PLOTTER - mounting type: snap into tall marker groove - for terminal block width: 12.2 mm - lettering field size: 12 x 10.5 mm - Number of individual labels: 5
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Phoenix Contact
Part No:
ZB 12:UNPRINTED
Alias/AKA:
0812120
RoHS:
Yes
HTS:
3926909989
COO:
DE
ECCN:
EAR99
Supplier Standard Pack
10
Package Type:
Material:
Polyamide
Marker Color:
White
Maximum Cable Diameter:
N/A
Marker Type:
N/A
Zack marker strip - Strip - white - unlabeled - can be labeled with: PLOTMARK - CMS-P1-PLOTTER - mounting type: snap into tall marker groove - for terminal block width: 12.2 mm - lettering field size: 12 x 10.5 mm - Number of individual labels: 5
Search Keywords:
ZB12UNPRINTED
IN STOCK:
100
Can Ship immediately
Minimum Order:
10
Multiple:
10
Factory Lead-Time
6 Weeks
Quantity
Unit Price
Ext. Price
10
$7.00
$70.000
30
$5.84
$175.200
100
$5.50
$550.000
250
$5.20
$1,300.000
500
$5.13
$2,565.000
1,000
$5.00
$5,000.000
2,500
$4.93
$12,325.000
5,000
+
$4.85
$24,250.000
Product Guides