ZB 6/WH-100:UNBEDRUCKT
Phoenix ContactZack marker strip - Strip - white - unlabeled - can be labeled with: PLOTMARK - CMS-P1-PLOTTER - mounting type: snap into tall marker groove - for terminal block width: 6.2 mm - lettering field size: 6.15 x 10.5 mm - Number of individual labels: 10 .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Phoenix Contact
Part No:
ZB 6/WH-100:UNBEDRUCKT
Alias/AKA:
5060935
RoHS:
Yes
HTS:
3926909989
COO:
DE
ECCN:
EAR99
Supplier Standard Pack
100
Type:
Zack Marker Strip
Dimension:
N/A
Operating Temperature:
-40 to 100 °C
The PHOENIX CONTACT part ZB 6/WH-100:UNBEDRUCKT is a Zack marker strip designed to provide clear identification for terminal blocks. This strip comes in a sleek white color and is unlabeled, allowing for customized labeling using tools such as PLOTMARK and CMS-P1-PLOTTER. The strip easily snaps into tall marker grooves for effortless installation. With a suitable width of 6.2 mm, the strip offers a generous lettering field size of 6.15 x 10.5 mm for convenient labeling. Each strip includes 10 individual labels, ensuring ample space for identification needs.
Search Keywords:
ZB6WH100UNBEDRUCKT
IN STOCK:
570
Ships today, if you order in
Manufacturer Stock:
3,100
can ship
12/6/24
Minimum Order:
100
Multiple:
100
Factory Lead-Time
6 Weeks
can ship
1/3/25
Quantity
Unit Price
Ext. Price
100
$1.63
$163.000
300
$1.54
$462.000
500
$1.48
$740.000
1,000
$1.44
$1,440.000
2,500
$1.40
$3,500.000
5,000
$1.38
$6,900.000
7,500
$1.36
$10,200.000
10,000
+
$1.34
$13,400.000
Product Guides