ZB 8:UNBEDRUCKT
Phoenix ContactZack marker strip - Strip - white - unlabeled - can be labeled with: CMS-P1-PLOTTER - PLOTMARK - mounting type: snap into tall marker groove - for terminal block width: 8.2 mm - lettering field size: 10.5 x 8.15 mm - Number of individual labels: 10
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Phoenix Contact
Part No:
ZB 8:UNBEDRUCKT
Alias/AKA:
1052002
RoHS:
Yes
HTS:
3920920000
COO:
DE
ECCN:
EAR99
Supplier Standard Pack
10
Type:
Marker Strip
Dimension:
N/A
Operating Temperature:
-40 to 100 °C
Zack marker strip - Strip - white - unlabeled - can be labeled with: CMS-P1-PLOTTER - PLOTMARK - mounting type: snap into tall marker groove - for terminal block width: 8.2 mm - lettering field size: 10.5 x 8.15 mm - Number of individual labels: 10
Search Keywords:
ZB8UNBEDRUCKT
IN STOCK:
10
Can Ship immediately
Manufacturer Stock:
405
can ship
11/29/24
On Order:
750
can ship 12/26/24
Minimum Order:
10
Multiple:
10
Factory Lead-Time
6 Weeks
can ship
12/27/24
Quantity
Unit Price
Ext. Price
10
$2.26
$22.600
100
$1.88
$188.000
250
$1.77
$442.500
500
$1.70
$850.000
1,000
$1.65
$1,650.000
2,500
$1.61
$4,025.000
5,000
$1.59
$7,950.000
7,500
+
$1.56
$11,700.000
Product Guides