ZB 9:UNBEDRUCKT
Phoenix ContactZack marker strip - Strip - white - unlabeled - can be labeled with: PLOTMARK - CMS-P1-PLOTTER - mounting type: snap into tall marker groove - for terminal block width: 9 mm - lettering field size: 9 x 10.5 mm - Number of individual labels: 10
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Phoenix Contact
Part No:
ZB 9:UNBEDRUCKT
Alias/AKA:
0829127
RoHS:
Yes
HTS:
3926909989
COO:
DE
ECCN:
EAR99
Supplier Standard Pack
10
Package Type:
Type:
Marker
Dimension:
N/A
Operating Temperature:
-40 to 100 °C
Zack marker strip - Strip - white - unlabeled - can be labeled with: PLOTMARK - CMS-P1-PLOTTER - mounting type: snap into tall marker groove - for terminal block width: 9 mm - lettering field size: 9 x 10.5 mm - Number of individual labels: 10
Search Keywords:
ZB9UNBEDRUCKT
IN STOCK:
70
Ships today, if you order in
Minimum Order:
10
Multiple:
10
Factory Lead-Time
4 Weeks
Quantity
Unit Price
Ext. Price
10
$2.14
$21.400
100
$1.80
$180.000
250
$1.70
$425.000
500
$1.64
$820.000
1,000
$1.60
$1,600.000
2,500
$1.56
$3,900.000
5,000
$1.54
$7,700.000
7,500
+
$1.51
$11,325.000
Product Guides