help desk software
DATA SHEET

ZBF10:UNBEDRUCKT

Phoenix Contact

Zack Marker strip - flat - Strip - white - unlabeled - can be labeled with: CMS-P1-PLOTTER - PLOTMARK - mounting type: snap into flat marker groove - for terminal block width: 10 mm - lettering field size: 5.15 x 10 mm - Number of individual labels: 10

RoHS Compliant
Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Phoenix Contact
Part No:
ZBF10:UNBEDRUCKT
Alias/AKA:
0809997
RoHS:
Yes
HTS:
3920920000
COO:
DE
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
10
Type:
Zack Marker Strip
Dimension:
N/A
Operating Temperature:
N/A
Zack Marker strip - flat - Strip - white - unlabeled - can be labeled with: CMS-P1-PLOTTER - PLOTMARK - mounting type: snap into flat marker groove - for terminal block width: 10 mm - lettering field size: 5.15 x 10 mm - Number of individual labels: 10
Search Keywords:
ZBF10UNBEDRUCKT
IN STOCK: 0
Manufacturer Stock:
640   can ship 12/2/24
Minimum Order:
10
Multiple:
10
Factory Lead-Time
4 Weeks can ship 12/13/24  
Enter Quantity
Quantity
Unit Price
Ext. Price
10
$3.20
$32.000
50
$2.83
$141.500
250
$2.51
$627.500
500
$2.37
$1,185.000
1,000
$2.34
$2,340.000
2,500
$2.28
$5,700.000
5,000
$2.25
$11,250.000
7,500 +
$2.21
$16,575.000
Tools/3D Models
Product Guides