ZBF 12:UNBEDRUCKT
Phoenix ContactZack Marker strip - flat - Strip - white - unlabeled - can be labeled with: PLOTMARK - CMS-P1-PLOTTER - mounting type: snap into flat marker groove - for terminal block width: 12 mm - lettering field size: 5.15 x 12.15 mm - Number of individual labels: 5
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Phoenix Contact
Part No:
ZBF 12:UNBEDRUCKT
Alias/AKA:
0809735
RoHS:
Yes
HTS:
3920920000
COO:
DE
ECCN:
EAR99
Supplier Standard Pack
10
Type:
Zack Strip
Color:
White
Body Material:
Polyamide
Zack Marker strip - flat - Strip - white - unlabeled - can be labeled with: PLOTMARK - CMS-P1-PLOTTER - mounting type: snap into flat marker groove - for terminal block width: 12 mm - lettering field size: 5.15 x 12.15 mm - Number of individual labels: 5
Search Keywords:
ZBF12UNBEDRUCKT
IN STOCK:
18
Can Ship immediately
Minimum Order:
10
Multiple:
10
Factory Lead-Time
4 Weeks
Quantity
Unit Price
Ext. Price
10
$3.89
$38.900
50
$3.28
$164.000
100
$3.23
$323.000
250
$2.98
$745.000
500
$2.91
$1,455.000
1,000
$2.87
$2,870.000
2,500
$2.81
$7,025.000
5,000
+
$2.77
$13,850.000
Product Guides