ZBF 5:UNBEDRUCKT
Phoenix ContactZack Marker strip - flat - Strip - white - unlabeled - can be labeled with: PLOTMARK - CMS-P1-PLOTTER - mounting type: snap into flat marker groove - for terminal block width: 5 mm - lettering field size: 5.1 x 5.2 mm - Number of individual labels: 10
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Phoenix Contact
Part No:
ZBF 5:UNBEDRUCKT
Alias/AKA:
0808642
RoHS:
Yes
HTS:
3920920000
COO:
DE
ECCN:
EAR99
Supplier Standard Pack
10
Type:
Zack Strip
Color:
White
Body Material:
Polyamide
Zack Marker strip - flat - Strip - white - unlabeled - can be labeled with: PLOTMARK - CMS-P1-PLOTTER - mounting type: snap into flat marker groove - for terminal block width: 5 mm - lettering field size: 5.1 x 5.2 mm - Number of individual labels: 10
Search Keywords:
ZBF5UNBEDRUCKT
IN STOCK:
529
Ships today, if you order in
Manufacturer Stock:
1,872
can ship
12/6/24
Minimum Order:
10
Multiple:
10
Factory Lead-Time
6 Weeks
can ship
1/3/25
Quantity
Unit Price
Ext. Price
10
$3.12
$31.200
50
$2.77
$138.500
250
$2.45
$612.500
500
$2.32
$1,160.000
1,000
$2.29
$2,290.000
2,500
$2.23
$5,575.000
5,000
$2.20
$11,000.000
7,500
+
$2.16
$16,200.000
Product Guides