ZBF 6:UNBEDRUCKT
Phoenix ContactZack Marker strip - flat - Strip - white - unlabeled - can be labeled with: PLOTMARK - CMS-P1-PLOTTER - mounting type: snap into flat marker groove - for terminal block width: 6.2 mm - lettering field size: 5.15 x 6.15 mm - Number of individual labels: 10
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Phoenix Contact
Part No:
ZBF 6:UNBEDRUCKT
Alias/AKA:
0808710
RoHS:
Yes
HTS:
3920920000
COO:
DE
ECCN:
EAR99
Supplier Standard Pack
10
Package Type:
Material:
Polyamide
Marker Color:
White
Maximum Cable Diameter:
N/A
Marker Type:
N/A
Zack Marker strip - flat - Strip - white - unlabeled - can be labeled with: PLOTMARK - CMS-P1-PLOTTER - mounting type: snap into flat marker groove - for terminal block width: 6.2 mm - lettering field size: 5.15 x 6.15 mm - Number of individual labels: 10
Search Keywords:
ZBF6UNBEDRUCKT
IN STOCK:
280
Ships today, if you order in
Minimum Order:
10
Multiple:
10
Factory Lead-Time
6 Weeks
Quantity
Unit Price
Ext. Price
10
$1.98
$19.800
100
$1.65
$165.000
250
$1.56
$390.000
500
$1.49
$745.000
1,000
$1.45
$1,450.000
2,500
$1.42
$3,550.000
5,000
$1.39
$6,950.000
7,500
+
$1.37
$10,275.000
Product Guides