ZBF 6/WH-100:UNBEDRUCKT
Phoenix ContactZack Marker strip - flat - Strip - white - unlabeled - can be labeled with: PLOTMARK - CMS-P1-PLOTTER - mounting type: snap into flat marker groove - for terminal block width: 6.2 mm - lettering field size: 5.15 x 6.15 mm - Number of individual labels: 10
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Phoenix Contact
Part No:
ZBF 6/WH-100:UNBEDRUCKT
Alias/AKA:
0808736
RoHS:
Yes
HTS:
3920920000
COO:
DE
ECCN:
EAR99
Supplier Standard Pack
100
Type:
Zack Strip
Color:
White
Body Material:
Polyamide
Zack Marker strip - flat - Strip - white - unlabeled - can be labeled with: PLOTMARK - CMS-P1-PLOTTER - mounting type: snap into flat marker groove - for terminal block width: 6.2 mm - lettering field size: 5.15 x 6.15 mm - Number of individual labels: 10
Search Keywords:
ZBF6WH100UNBEDRUCKT
IN STOCK:
0
Manufacturer Stock:
100
can ship
12/6/24
Minimum Order:
100
Multiple:
100
Factory Lead-Time
4 Weeks
can ship
12/20/24
Quantity
Unit Price
Ext. Price
100
$1.65
$165.000
300
$1.56
$468.000
500
$1.49
$745.000
1,000
$1.45
$1,450.000
2,500
$1.42
$3,550.000
5,000
$1.39
$6,950.000
7,500
$1.37
$10,275.000
10,000
+
$1.35
$13,500.000
Product Guides