ZBF 9:UNBEDRUCKT
Phoenix ContactZack Marker strip - flat - Strip - white - unlabeled - can be labeled with: PLOTMARK - CMS-P1-PLOTTER - mounting type: snap into flat marker groove - for terminal block width: 9 mm - lettering field size: 9 x 5.2 mm - Number of individual labels: 10
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Phoenix Contact
Part No:
ZBF 9:UNBEDRUCKT
Alias/AKA:
0829129
RoHS:
Yes
HTS:
3926909989
COO:
DE
ECCN:
EAR99
Supplier Standard Pack
10
Type:
Zack Marker Strip
Dimension:
N/A
Operating Temperature:
-40 to 100 °C
Zack Marker strip - flat - Strip - white - unlabeled - can be labeled with: PLOTMARK - CMS-P1-PLOTTER - mounting type: snap into flat marker groove - for terminal block width: 9 mm - lettering field size: 9 x 5.2 mm - Number of individual labels: 10
Search Keywords:
ZBF9UNBEDRUCKT
IN STOCK:
0
Manufacturer Stock:
37
can ship
12/2/24
Minimum Order:
10
Multiple:
10
Factory Lead-Time
4 Weeks
can ship
12/13/24
Quantity
Unit Price
Ext. Price
10
$3.22
$32.200
50
$2.85
$142.500
250
$2.53
$632.500
500
$2.39
$1,195.000
1,000
$2.35
$2,350.000
2,500
$2.30
$5,750.000
5,000
$2.26
$11,300.000
7,500
+
$2.23
$16,725.000
Product Guides