help desk software
DATA SHEET

295001000

Phoenix Mecano North America

Handheld Enclosure Pilot 10/20/30 164/75 x 116 x 295 mm

RoHS Compliant
Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Phoenix Mecano North America
Part No:
295001000
RoHS:
Yes
HTS:
8544493080
COO:
DE
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1
Package Type:
Body Material:
Polyamide/Polyvinyl Chloride
Body Color:
Black/Yellow
Product Width (Metric):
164 mm
Mounting:
N/A
Category:
Enclosure
Box, Plastic (Polyamide) - Handheld - Split Sides 11.614" L x 6.457" W (295.00mm x 164.00mm) X 4.567" (116.00mm) - Yellow
Search Keywords:
295001000
IN STOCK: 17
Can Ship immediately
Factory Lead-Time
14 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
1
$142.49
$142.490
3
$140.36
$421.080
5
$138.25
$691.250
10
$136.18
$1,361.800
25 +
$133.68
$3,342.000
Tools/3D Models
Product Guides