PC113-2C-C1-120A-X
Picker ComponentsSubminiature Relay - 2FormC - DPDT - 12A - Coil:120VAC - Solder Lug - Flange Mount
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Picker Components
Part No:
PC113-2C-C1-120A-X
RoHS:
Yes
ECCN:
EAR99
Supplier Standard Pack
1
Package Type:
Box
The PC113-2C-C1-120A-X is a miniature electromechanical relay. Coil rated voltage is 120 VAC. Contacts switching capacity is 12A, 250 VAC/28 VDC
Search Keywords:
PC1132CC1120AX
IN STOCK:
65
Ships today, if you order in
Minimum Order:
2
Factory Lead-Time
19 Weeks
Quantity
Unit Price
Ext. Price
2
$13.311
$26.622
25
$6.279
$156.975
50
$5.023
$251.150
100
$4.772
$477.200
500
$4.270
$2,135.000
1,000
$3.441
$3,441.000
2,500
+
$3.265
$8,162.500
Please Note:
Item may be subject to tariff fee if shipping within the United States
Product Guides
CUSTOMERS
ALSO BOUGHT
66601-9
Socket Contact - 18 to 14 AWG (.8 to 2 mm²) - Power & Signal - 13A - 50.0µin (1.27µm) Tin ...
KU325N
Direct Handle Motor Disconnect Switch - 3 Pole - Extended Style - 25A/600V(Knf320N)
1-66360-0
Socket Contact - Multimate III+ Series - 14 to 18 AWG - Brass Contact with 50.0µin (1.27µm...
192922-1190
Circular Connector - 4 Contact - Polyamide - Female - Crimp/Solder Terminal - Receptacle
696429-1
SPLICE BUTT PVF2 PIDG 12-10