PC775-1A-12C-D2-X
Picker ComponentsAutomotive Relay - 1FormA - SPST - 75A - Coil: 12VDC - Dual Internal Diodes - Dust Cover - IP54 - Screw Terminals .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Picker Components
Part No:
PC775-1A-12C-D2-X
RoHS:
Yes
HTS:
8536410050
ECCN:
EAR99
Supplier Standard Pack
1
The PICKER COMPONENTS part PC775-1A-12C-D2-X is an automotive relay designed for high-performance applications. With a single-pole, single-throw (SPST) configuration, this relay is capable of handling up to 75A of current. It has a 12VDC coil, making it suitable for use in automotive electrical systems.Featuring dual internal diodes, this relay offers enhanced protection against voltage spikes and reverse polarity, ensuring reliable operation and improved longevity. The built-in dust cover provides additional protection against debris and contaminants, while the IP54-rated enclosure ensures the relay is resistant to dust and splashing water.Equipped with convenient screw terminals, wiring connections are secure and easy to install. The PICKER COMPONENTS PC775-1A-12C-D2-X relay is a durable and versatile option for automotive applications where high-current switching is required.
Search Keywords:
PC7751A12CD2X
IN STOCK:
117
Ships today, if you order in
Factory Lead-Time
17 Weeks
Quantity
Unit Price
Ext. Price
1
$66.74
$66.740
10
$63.40
$634.000
25
$29.91
$747.750
50
$23.92
$1,196.000
100
$23.19
$2,319.000
250
$22.73
$5,682.500
500
$20.34
$10,170.000
1,000
+
$16.39
$16,390.000
Please Note:
Item may be subject to tariff fee if shipping within the United States
Product Guides
CUSTOMERS
ALSO BOUGHT
LT376
Spade Soldering Tip - .12 in. (3.0 mm) x .48 in. (12.2 mm).
2TL1-3D
MICRO SWITCH™ Toggle Switches: TL Series, Double Pole Double Throw (DPDT) 2 Position (On -...
TIGM5M-6S-BL-MBL
Switch Rocker (ON) OFF (ON) DPDT Quick Connect Curved/Smooth Face Gloss Rocker 15A 250VAC ...
90030
Switch Non-Lighted Pushbutton; Screw Terminals; 24V DC