PC792A-1C-C3-12S-RN-X
Picker ComponentsAutomotive Relay - 1FormC - SPDT - 35A - Coil: 12VDC@1.6W - Internal Resistor - Sealed - Weatherproof Case - Metal Bracket - Quick Connects .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Picker Components
Part No:
PC792A-1C-C3-12S-RN-X
RoHS:
Yes
HTS:
8536410050
ECCN:
EAR99
Supplier Standard Pack
1
The PICKER COMPONENTS PC792A-1C-C3-12S-RN-X is a high-quality automotive relay designed for reliable performance in demanding environments. This relay features a single pole double throw (SPDT) configuration, making it suitable for a wide range of applications in the automotive industry.With a current rating of 35A, this relay is capable of handling heavy loads with ease. The coil operates at a voltage of 12VDC and consumes just 1.6W of power, ensuring efficient operation and minimal power consumption.Designed for durability, this relay is equipped with an internal resistor and is housed in a sealed, weatherproof case, providing protection against dust, moisture, and other environmental factors. Additionally, it comes with a metal bracket for easy and secure mounting.The PC792A-1C-C3-12S-RN-X relay is equipped with quick connect terminals, enabling fast and easy installation. Its high-quality construction and robust design make it an ideal choice for automotive applications that require reliable switching and control.
Search Keywords:
PC792A1CC312SRNX
IN STOCK:
2,500
Ships today, if you order in
Minimum Order:
3
Factory Lead-Time
16 Weeks
Quantity
Unit Price
Ext. Price
3
$3.95
$11.850
25
$3.16
$79.000
50
$3.06
$153.000
100
$2.83
$283.000
500
$2.62
$1,310.000
1,000
$2.52
$2,520.000
2,500
+
$2.48
$6,200.000
Please Note:
Item may be subject to tariff fee if shipping within the United States
Product Guides
CUSTOMERS
ALSO BOUGHT
RA901-VB-B-9-V
1-pole - OFF-None-ON - 10A/16A/10(4)A 250VAC/125VAC/250VAC 3/4 HP - Non-Illuminated Matte ...
1393365-1
V23540X7000Y20GET-FEM TERM AU
1-480703-0
Rectangular Connector Housing - Receptacle - Male or Female Contact Type - 4 Positions - L...
AZ2160-1A-15DEF
40A Mini Power Relay 15VDC coil SPST-NO
234168-1
Extraction Tool for AMP DYNAMIC D-3