PTRA-1C-120S-T5-X
Picker ComponentsPower Relay - 1FormC - SPDT - 40A - Coil: 120VAC - Sealed NOT Washable - Panel Mount - Quick Connects - Class F - UL508 & UL873 .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Picker Components
Part No:
PTRA-1C-120S-T5-X
RoHS:
Yes
Supplier Standard Pack
1
Package Type:
Tube
This Picker Components PTRA-1C-120S-T5-X power relay is a high-quality component designed for reliability in power control applications. Featuring a Single Pole Double Throw (SPDT) configuration with a 40A rating, this relay is equipped with a 120VAC coil for efficient operation. The sealed construction ensures protection from environmental factors, although it is not washable. Ideal for panel mounting, this relay is designed for quick and easy installation with quick connects. It is built to Class F standards and meets UL508 and UL873 certifications for quality and safety assurance.
Search Keywords:
PTRA1C120ST5X
IN STOCK:
557
Ships today, if you order in
Minimum Order:
3
Factory Lead-Time
16 Weeks
Quantity
Unit Price
Ext. Price
3
$4.61
$13.830
25
$3.73
$93.250
50
$3.58
$179.000
100
$3.34
$334.000
500
$3.10
$1,550.000
1,000
$2.97
$2,970.000
2,500
+
$2.91
$7,275.000
Please Note:
Item may be subject to tariff fee if shipping within the United States
Product Guides
CUSTOMERS
ALSO BOUGHT
9-1415039-1
Power Relay 115VAC 10A 3PDT(28x22.5x29)mm THT
305183
Extraction Tool For Type II, III, III(+), VI, X, and Subminiature Coaxial Contacts.
IELHK11-1-62-80.0-01-V
Circuit Breaker, Hydraulic, Magnetic, 2 Pole, IEL Series | Sensata - Airpax IELHK11-1-62-8...
ASKHF3J04AY
General Purpose Snap-acting Switch
DPA51CM44
Phase Monitoring Relay - Sequence Failure - DPA51 Series - SPDT - 5 A - DIN Rail - Screw -...