Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Plato Products
Part No:
170
RoHS:
Yes
HTS:
8203300000
ECCN:
EAR99
Supplier Standard Pack
10
Package Type:
Case
The PLATO PRODUCTS part 170 High Precision Shear Lead Cutter is a reliable and versatile tool designed for precise cutting of leads and wires. With its compact design and sharp blades, this cutter provides clean and accurate cuts, making it ideal for use in electronics manufacturing, repair, and other applications that require precision and efficiency. The ergonomic handle ensures comfortable and effortless use, while the durable construction guarantees long-lasting performance. Add this high-quality shear lead cutter to your toolkit and enjoy exceptional precision and reliability in your cutting tasks.
Search Keywords:
170
IN STOCK:
194
Can Ship immediately
Minimum Order:
10
Multiple:
10
Factory Lead-Time
2 Weeks
Quantity
Unit Price
Ext. Price
10
$9.17
$91.700
30
$7.45
$223.500
100
$7.12
$712.000
250
$6.53
$1,632.500
500
$6.44
$3,220.000
1,000
$6.34
$6,340.000
2,500
+
$6.12
$15,300.000
Product Guides
CUSTOMERS
ALSO BOUGHT
24-6337-0018
Solder - Wire - Sn63Pb37 3.3% (66 Core)/44 0.64mm (0.025in) - 1 lb Spool
529702B02500G
Heat Sink Passive TO-220 Radial Thru-Hole Aluminum 5.5°C/W Black Anodized
3036479
Feed-through terminal block - nom. voltage: 1000 V - nominal current: 41 A - connection me...
C-3039-7
PT Series ScrewDriver Tip For TC201 Series Iron
0804183:0001
Marker card - self-adhesive - horizontally labeled with the consecutive numbers: 1 ... 10 ...