1755
Plato ProductsSide (Diagonal) Cutter - Oval Shape - Shear Cut Edge - 6.00" (152.4mm) Length - 1.6mm Dia Soft Wire - Low Profile - Soft Grips.
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Plato Products
Part No:
1755
RoHS:
Yes
HTS:
8541402000
ECCN:
EAR99
Supplier Standard Pack
10
Package Type:
Case
The 1755 side cutter cuts round and flat cable, co-ax, nickel, Kovar, and other wire with a clean shearing cut that reduces cable cut-end distortion. Lightweight design, only 2.5 ounces (71g), significantly reduces operator fatigue.
Search Keywords:
1755
IN STOCK:
273
Can Ship immediately
Minimum Order:
10
Multiple:
10
Factory Lead-Time
2 Weeks
Quantity
Unit Price
Ext. Price
10
$21.46
$214.600
30
$20.90
$627.000
50
$20.46
$1,023.000
100
$20.01
$2,001.000
250
$19.71
$4,927.500
500
$19.41
$9,705.000
1,000
+
$19.12
$19,120.000
Product Guides
CUSTOMERS
ALSO BOUGHT
325034
TERMINAL,PIDG R 16-14 1/4
LT376LF
Soldering Iron Tip - LONER Spade - 3mm.
640643-7
07P MTA156 COVER F/T
F40J1K0E
Res Wirewound 1K Ohm 5% 40W ±260ppm/°C Vitreous Enamel RDL Lug Bolt-On
DPF14-250FIMB-D
The vibration resistant DiscoGrip™ male disconnect is made of brass and is nickel-plated. ...