Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Plato Products
Part No:
20-0111
RoHS:
Yes
HTS:
8515904000
COO:
CR
ECCN:
EAR99
Supplier Standard Pack
10
Package Type:
Case
The 20-0111 is desoldering tip with overall length of 1.00" (25.4m).
Search Keywords:
200111
IN STOCK:
1,149
Can Ship immediately
Minimum Order:
10
Multiple:
10
Factory Lead-Time
2 Weeks
Quantity
Unit Price
Ext. Price
10
$3.65
$36.500
50
$3.06
$153.000
250
$2.84
$710.000
500
$2.71
$1,355.000
1,000
$2.60
$2,600.000
2,500
$2.53
$6,325.000
5,000
$2.47
$12,350.000
7,500
+
$2.43
$18,225.000
Product Guides
CUSTOMERS
ALSO BOUGHT
20-0110
Desoldering Tip - 2mm OD - Fits Pace SX-20/25.
LPP-150-24
AC-DC Single output Open frame power supply with PFC; Output 24Vdc at 6.3A
84137010
Solid State Relay - 3-32 VDC Control Voltage Range - 25 A Maximum Load Current - 24-280 VA...
381N100K
Res Conductive Plastic POT 100K Ohm 10% 1W 1(Elec)/1(Mech)Turns 3.18mm (28.97 X 15.88 X 22...
3015P
30A 250V 3P4W (L15-30P)Standard NEMA Locking Plug