Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Plato Products
Part No:
CS-44
RoHS:
Yes
HTS:
3920710000
COO:
US
ECCN:
EAR99
Supplier Standard Pack
10
Package Type:
Case
Access Tip Cleaning Sponge Single Large Hole 27 In X 27 In
Search Keywords:
CS44
IN STOCK:
200
Can Ship immediately
Minimum Order:
10
Multiple:
10
Factory Lead-Time
2 Weeks
Quantity
Unit Price
Ext. Price
10
$3.33
$33.300
50
$2.79
$139.500
250
$2.58
$645.000
500
$2.47
$1,235.000
1,000
$2.37
$2,370.000
2,500
$2.31
$5,775.000
5,000
$2.25
$11,250.000
7,500
+
$2.21
$16,575.000
Product Guides
CUSTOMERS
ALSO BOUGHT
1478762-9
D Sub Backshell - ADK Series - DE - 180° - Metal Body.
CT5C8
Soldering Iron Series W60P Replacement Tip Premium-Plated 800 F 1/8Inch
24-6337-0010
Wire Solder - Leaded - Rosin Activated (RA) - Sn63Pb37 (63/37) - 24 AWG / 25 SWG - Spool 1...
CT5D8
Soldering Iron Series W60P Replacement Tip Premium-Plated 800 F 3/16Inch
24-6337-6401
Sn63Pb37 3.3%/331 Flux-Cored Solder Wire - 0.50mm (0.020in) Dia - 1lb Spool - Water Solubl...