help desk software
DATA SHEET

282011H

Platt Luggage

Access Case Heavy Duty Polyethylene Handle Wheels 28in X 20in X 11in

RoHS Compliant
Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Platt Luggage
Part No:
282011H
RoHS:
Yes
HTS:
4202122120
COO:
US
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1
Package Type:
Access Case Heavy Duty Polyethylene Handle Wheels 28in X 20in X 11in
Search Keywords:
282011H
IN STOCK: 1
Can Ship immediately
Factory Lead-Time
2 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
1 +
$517.33
$517.330
Tools/3D Models
Product Guides