help desk software
DATA SHEET

305

Platt Luggage

Blow Molded Case, Black

RoHS Compliant
Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Platt Luggage
Part No:
305
RoHS:
Yes
HTS:
4202122120
COO:
US
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1
Package Type:
Body Material:
Polyethylene1523
Body Color:
Black1522
Product Width (Metric):
N/A
Mounting:
N/A
Category:
Case1524
Blow Molded Case, Black
Search Keywords:
305
IN STOCK: 2
Can Ship immediately
Factory Lead-Time
2 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
1
$37.620
$37.620
5
$34.929
$174.645
10 +
$32.600
$326.000
Tools/3D Models
Product Guides