507
Platt LuggageBlow Molded Case - Polyethylene - Black - 15" x 11" x 4 3/8" Exterior Dimensions. .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Platt Luggage
Part No:
507
RoHS:
Yes
HTS:
4202122120
COO:
US
ECCN:
EAR99
Supplier Standard Pack
1
Package Type:
The 507 are cases manufactured from prime, high-density polyethylene, with double wall construction. The textured exteriors resist dents, cracking and scuffs. The shells are unaffected by extreme temperatures. The hardware features mechanical latches that are field replaceable, and a mechanical hinge system that is made to last. All cases meet U.S. 94B Specifications as an electrical insulator and are impervious to chemical attack. All Platt Foam-Filled cases are filled with layers of cubed foam and a flat cushion in the bottom and convoluted and/or flat cushion in the lid. Case comes with 1 handle, padlock provision and 2 latches.