help desk software
DATA SHEET

978T-CB

Platt Luggage

Black Polyethylene Ultimate Polyethylene Tool Case

RoHS Compliant
Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Platt Luggage
Part No:
978T-CB
RoHS:
Yes
HTS:
4202122120
COO:
US
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1
Package Type:
Body Material:
Polyethylene
Body Color:
Black
Product Width (Metric):
330.2 mm
Mounting:
N/A
Category:
Box
Black Polyethylene Ultimate Polyethylene Tool Case
Search Keywords:
978TCB
IN STOCK: 0
Factory Lead-Time
2 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
1 +
$298.67
$298.670
Tools/3D Models
Product Guides