Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Pomona Electronics
Part No:
105825
Alias/AKA:
5405
RoHS:
Yes
ECCN:
EAR99
Supplier Standard Pack
5
Type:
Banana-Binding Post Adapter
Gender:
PL/F
Body Orientation:
Straight
Mounting:
N/A
Number of Contacts:
2/2
Wire Size:
N/A
Maximum Current Rating:
15 A
Operating Temperature:
50(Max) °C
Dimension:
62.99 x 29.72 mm
Conn Banana-Binding Post Adapter PL/F 2/2 POS ST 2 Port
Search Keywords:
105825
IN STOCK:
13
Ships today, if you order in
Factory Lead-Time
2 Weeks
Quantity
Unit Price
Ext. Price
1
$26.43
$26.430
10
$24.99
$249.900
25
$24.62
$615.500
50
+
$24.25
$1,212.500
Product Guides