help desk software
DATA SHEET

12/2/2948

Pomona Electronics

Cable Assembly 0.304m 18AWG Stacking Banana to Stacking Banana PL-PL

RoHS Compliant
Bulk Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Pomona Electronics
Part No:
12/2/2948
RoHS:
Yes
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1
Package Type:
Bulk
Cable Type:
N/A
Gender:
PL-PL
Wire Size:
18 AWG
Cable Length:
0.304 m
Operating Temperature:
55(Max) °C
Cable Assembly 0.304m 18AWG Stacking Banana to Stacking Banana PL-PL
Search Keywords:
1222948
IN STOCK: 0
Minimum Order:
3
Factory Lead-Time
2 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
3
$15.26
$45.780
25
$10.36
$259.000
50
$9.82
$491.000
100
$9.60
$960.000
250 +
$9.27
$2,317.500
Tools/3D Models
Product Guides