help desk software
DATA SHEET

12/2/6248

Pomona Electronics

Cable Assembly Patch Cord 3.048m 18AWG Test Clip to Banana Jack

RoHS Compliant
Bulk Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Pomona Electronics
Part No:
12/2/6248
RoHS:
Yes
HTS:
8544429000
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1
Package Type:
Bulk
Cable Type:
Patch Cord
Gender:
N/A
Wire Size:
18 AWG
Cable Length:
3.048 m
Operating Temperature:
N/A
Cable Assembly Patch Cord 3.048m 18AWG Test Clip to Banana Jack
Search Keywords:
1226248
IN STOCK: 0
Minimum Order:
3
Factory Lead-Time
2 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
3
$19.17
$57.510
25
$11.56
$289.000
50
$10.95
$547.500
100
$10.71
$1,071.000
250 +
$10.34
$2,585.000
Tools/3D Models
Product Guides