Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Pomona Electronics
Part No:
12/2/6249
RoHS:
Yes
HTS:
8544429000
ECCN:
EAR99
Supplier Standard Pack
1
Package Type:
Bulk
Cable Type:
Silicon
Gender:
PIN-PL
Wire Size:
18 AWG
Cable Length:
0.304 m
Operating Temperature:
N/A
Cable Assembly Silicon 0.304m 18AWG Test Clip to Banana Plug PIN-PL
Search Keywords:
1226249
IN STOCK:
0
Minimum Order:
3
Factory Lead-Time
2 Weeks
Quantity
Unit Price
Ext. Price
3
$12.31
$36.930
50
$8.37
$418.500
100
$8.11
$811.000
250
$7.93
$1,982.500
500
+
$7.75
$3,875.000
Product Guides